AD848JRZ | |
---|---|
DigiKey Part Number | 505-AD848JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD848JRZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD848JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 175 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.01000 | ¥88.01 |
10 | ¥79.51200 | ¥795.12 |
98 | ¥65.82755 | ¥6,451.10 |
294 | ¥62.86922 | ¥18,483.55 |
588 | ¥57.32189 | ¥33,705.27 |
1,078 | ¥49.92551 | ¥53,819.70 |