Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Slew Rate
2V/µs2.1V/µs
Current - Supply
260µA750µA
Voltage - Supply Span (Max)
5.5 V16 V
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV271QDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
16,776
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.50568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.1V/µs
3 MHz
-
1 pA
500 µV
750µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
INA181A4IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-6
Texas Instruments
5,323
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.41373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
-
-
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.