Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,086 In Stock | 1 : ¥81.93000 Cut Tape (CT) 2,500 : ¥44.73483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 20 nA | 450 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
13,164 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥2.99332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.005V/µs | 4.8 kHz | - | 1 pA | 3 mV | 500nA | 6 mA | 0.9 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
132 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 60 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
326 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.55724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Sense | 1 | Single-Ended | 0.4V/µs | 14 kHz | - | 28 µA | 0.55 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |