Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
14
Slew Rate
1.8V/µs250V/µs
-3db Bandwidth
4.5 MHz180 MHz
Current - Input Bias
5 nA1.2 µA
Voltage - Input Offset
100 µV140 µV
Current - Supply
65µA1mA (x4 Channels)
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.25 V11 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
14-TSSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC6255IS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
21,651
In Stock
1 : ¥38.01000
Cut Tape (CT)
500 : ¥23.81270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
1.8V/µs
6.5 MHz
4.5 MHz
5 nA
100 µV
65µA
-
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
14-TSSOP
ADA4807-4ARUZ-R7
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3,326
In Stock
1 : ¥62.56000
Cut Tape (CT)
1,000 : ¥35.48524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
4
Rail-to-Rail
250V/µs
-
180 MHz
1.2 µA
140 µV
1mA (x4 Channels)
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.