Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs-
Gain Bandwidth Product
140 kHz1.2 MHz
Current - Input Bias
20 nA100 nA
Voltage - Input Offset
450 µV600 µV
Current - Supply
205µA (x2 Channels)-
Current - Output / Channel
1 mA40 mA
Voltage - Supply Span (Min)
2.5 V4 V
Voltage - Supply Span (Max)
44 V60 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT1638IDD#TRPBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
1,086
In Stock
1 : ¥81.93000
Cut Tape (CT)
2,500 : ¥44.73483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
20 nA
450 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 MSOP
LTC6103IMS8#TRPBF
IC CURRENT SENSE 2 CIRCUIT 8MSOP
Analog Devices Inc.
10,127
In Stock
1 : ¥50.98000
Cut Tape (CT)
2,500 : ¥25.58550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
2
-
-
140 kHz
100 nA
600 µV
-
1 mA
4 V
60 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.