Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
General PurposeVoltage Feedback
Output Type
-Rail-to-Rail
Slew Rate
25V/µs1500V/µs
Gain Bandwidth Product
100 MHz220 MHz
Current - Input Bias
2 µA3.8 µA
Voltage - Input Offset
200 µV2.6 mV
Current - Supply
2.8mA (x2 Channels)6.5mA (x2 Channels)
Current - Output / Channel
40 mA80 mA
Voltage - Supply Span (Max)
11 V12.6 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LT1816IMS8#PBF
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
1,884
In Stock
1 : ¥48.11000
Tube
Tube
Active
Voltage Feedback
2
-
1500V/µs
220 MHz
350 MHz
2 µA
200 µV
6.5mA (x2 Channels)
80 mA
2.5 V
11 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LT6203HMS8#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
302
In Stock
1 : ¥94.17000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
25V/µs
100 MHz
-
3.8 µA
2.6 mV
2.8mA (x2 Channels)
40 mA
2.5 V
12.6 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.