Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥19.47000 Cut Tape (CT) 3,000 : ¥8.92537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 15W x 1 @ 4Ohm | 4.5V ~ 17V | Depop, Short-Circuit Protection | Surface Mount | -25°C ~ 85°C (TA) | - | - | 32-VQFN (4x4) | 32-VFQFN Exposed Pad | ||
4,209 In Stock | 1 : ¥34.73000 Cut Tape (CT) 2,500 : ¥17.42462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Class D | 1-Channel (Mono) | 15W x 1 @ 8Ohm | 5.5V ~ 18V | - | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |