Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,132 In Stock | 1 : ¥39.16000 Cut Tape (CT) 2,500 : ¥19.64127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA (x4 Channels) | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,411 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.76120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 200 MHz | 3 pA | 2 mV | 5.2mA (x2 Channels) | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,324 In Stock | 1 : ¥31.61000 Cut Tape (CT) 1,000 : ¥16.71648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 210V/µs | 105 MHz | 220 MHz | 2 pA | 2.5 mV | 4.4mA (x4 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |