Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,274 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,500 : ¥10.83547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 200 pA | 8 µV | 21µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
183 In Stock 2,550 Factory | 1 : ¥35.63000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 485V/µs | - | 210 MHz | 8.5 µA | 3 mV | 7.5mA (x2 Channels) | 75 mA | 4.5 V | 11 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |