Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,840 In Stock | 1 : ¥78.57000 Cut Tape (CT) 1,500 : ¥44.55242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
10,431 In Stock | 1 : ¥82.10000 Cut Tape (CT) 1,000 : ¥46.56733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,220 In Stock | 1 : ¥82.10000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |