Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs4V/µs
Current - Input Bias
1 pA2 nA
Voltage - Input Offset
25 µV4.5 mV
Current - Supply
100µA (x2 Channels)700µA
Current - Output / Channel
15 mA23 mA
Voltage - Supply Span (Min)
1.8 V4.5 V
Voltage - Supply Span (Max)
6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
57,223
In Stock
100 : ¥2.54490
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
INA128UA
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
1,190
In Stock
1 : ¥87.84000
Tube
-
Tube
Active
Instrumentation
1
-
4V/µs
-
1.3 MHz
2 nA
25 µV
700µA
15 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.