Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Output Type
Push-PullRail-to-Rail
Slew Rate
0.3V/µs0.9V/µs6.4V/µs
Gain Bandwidth Product
700 kHz18 MHz
Current - Input Bias
850 pA1 nA20 nA
Voltage - Input Offset
25 µV35 µV3 mV
Current - Supply
500µA (x2 Channels)1.4mA2.2mA (x2 Channels)
Current - Output / Channel
30 mA65 mA
Voltage - Supply Span (Min)
3 V4 V4.5 V
Voltage - Supply Span (Max)
26 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LM2904DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
24,451
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.77970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
OPA2209AIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,530
In Stock
1 : ¥35.06000
Cut Tape (CT)
2,500 : ¥17.61210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6.4V/µs
18 MHz
-
1 nA
35 µV
2.2mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
INA188IDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
1,785
In Stock
1 : ¥42.61000
Cut Tape (CT)
2,500 : ¥21.37272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.9V/µs
-
600 kHz
850 pA
25 µV
1.4mA
-
4 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.