Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,754 In Stock | 1 : ¥89.16000 Cut Tape (CT) 1,500 : ¥56.46452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 800V/µs | 410 MHz | 2.25 µA | 150 µV | 24.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
38 In Stock | 1 : ¥132.01000 Tube | Tube | Active | Voltage Feedback | 1 | - | 1200V/µs | 240 MHz | 4 µA | 2 mV | 20.5mA | 70 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,568 In Stock | 1 : ¥28.32000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 650V/µs | 320 MHz | 3.5 µA | 1 mV | 6.8mA | 50 mA | 2.7 V | 8 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |