Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.005V/µs0.4V/µs450V/µs
Gain Bandwidth Product
12 kHz1 MHz
Current - Input Bias
10 pA15 nA500 nA
Voltage - Input Offset
60 µV250 µV700 µV
Current - Supply
800nA350µA (x2 Channels)3.2mA
Current - Output / Channel
10 mA20 mA
Voltage - Supply Span (Min)
1.8 V2.7 V4 V
Voltage - Supply Span (Max)
5.5 V12 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1013DS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
61,265
In Stock
1 : ¥59.77000
Cut Tape (CT)
2,500 : ¥32.66182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.4V/µs
1 MHz
-
15 nA
60 µV
350µA (x2 Channels)
20 mA
4 V
44 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
AD8137YRZ-REEL
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
10,772
In Stock
1 : ¥33.82000
Cut Tape (CT)
2,500 : ¥16.98346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC70-5
OPA369AIDCKT
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
1,074
In Stock
1 : ¥21.02000
Cut Tape (CT)
250 : ¥14.26208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.005V/µs
12 kHz
-
10 pA
250 µV
800nA
10 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.