OPA2188AID | |
---|---|
DigiKey Part Number | 296-36123-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2188AID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09200 | ¥320.92 |
75 | ¥30.33573 | ¥2,275.18 |
150 | ¥26.29107 | ¥3,943.66 |
300 | ¥24.94277 | ¥7,482.83 |
525 | ¥22.38118 | ¥11,750.12 |
1,050 | ¥18.87567 | ¥19,819.45 |
2,550 | ¥17.93189 | ¥45,726.32 |