Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Slew Rate
2.5V/µs37V/µs
Gain Bandwidth Product
4.5 MHz24 MHz
Current - Input Bias
0.3 pA3 pA
Voltage - Input Offset
50 µV330 µV
Current - Supply
1.03mA2.8mA
Current - Output / Channel
37 mA90 mA
Voltage - Supply Span (Min)
2.7 V9.5 V
Voltage - Supply Span (Max)
12 V140 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
LMV841MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
14,898
In Stock
1 : ¥23.56000
Cut Tape (CT)
1,000 : ¥11.56638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
4.5 MHz
0.3 pA
50 µV
1.03mA
37 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC EP Top View
LTC6090IS8E-5#PBF
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
128
In Stock
1 : ¥91.79000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
37V/µs
24 MHz
3 pA
330 µV
2.8mA
90 mA
9.5 V
140 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.