Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Current - Supply
60µA (x2 Channels)60µA (x4 Channels)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RS8522XK
RS8522XK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
11,606
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.83086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.17V/µs
350 kHz
1 pA
1.5 µV
60µA (x2 Channels)
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
RS8524XQ
IC CMOS 4 CIRCUIT 14TSSOP
Runic Technology
11,131
In Stock
1 : ¥12.31000
Cut Tape (CT)
4,000 : ¥5.22390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
0.17V/µs
350 kHz
1 pA
1.5 µV
60µA (x4 Channels)
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.