Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,065 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥5.68825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | 8 pA | 250 µV | 475µA | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,574 In Stock | 1 : ¥23.48000 Cut Tape (CT) 3,000 : ¥10.75750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 0.2 pA | 40 µV | 1.5mA | - | 1.8 V | 5.5 V | -40°C ~ 150°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,803 In Stock | 1 : ¥89.32000 Cut Tape (CT) 2,500 : ¥54.44795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 13V/µs | 15 MHz | 260 nA | 1 mV | 550µA (x4 Channels) | 30 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,767 In Stock | 1 : ¥22.74000 Cut Tape (CT) 250 : ¥15.40620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.11V/µs | 220 kHz | 500 pA | 300 µV | 23µA | 10 mA | 2.7 V | 6 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,800 In Stock | 1 : ¥17.82000 Cut Tape (CT) 3,000 : ¥8.16046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.11V/µs | 220 kHz | 500 pA | 300 µV | 23µA | 10 mA | 2.7 V | 6 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |