Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,369 In Stock | 1 : ¥30.95000 Cut Tape (CT) 2,500 : ¥15.54980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 250µA | 1 mA | 2.85 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
16,724 In Stock | 1 : ¥33.41000 Cut Tape (CT) 2,500 : ¥15.88065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 8V/µs | 10 MHz | - | 200 pA | 3 µV | 1.15mA (x2 Channels) | 96 mA | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
2,500 In Stock | 1 : ¥45.89000 Cut Tape (CT) 2,500 : ¥23.04899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.05V/µs | 750 kHz | - | 0.2 pA | 10 µV | 55µA (x2 Channels) | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |