Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LT®
Amplifier Type
General PurposeJ-FET
Number of Circuits
12
Slew Rate
0.2V/µs13V/µs
Current - Input Bias
7 pA25 pA
Voltage - Input Offset
8 µV220 µV
Current - Supply
380µA1.7mA (x2 Channels)
Voltage - Supply Span (Min)
2.4 V20 V
Voltage - Supply Span (Max)
36 V40 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1057S8#PBF
IC OPAMP JFET 2 CIRCUIT 8SO
Analog Devices Inc.
3,031
In Stock
1 : ¥42.44000
Tube
Tube
Active
J-FET
2
-
13V/µs
5 MHz
7 pA
220 µV
1.7mA (x2 Channels)
20 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1012S8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
898
In Stock
1 : ¥88.58000
Tube
-
Tube
Active
General Purpose
1
-
0.2V/µs
-
25 pA
8 µV
380µA
2.4 V
40 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.