Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
24
Slew Rate
0.3V/µs0.5V/µs
Gain Bandwidth Product
700 kHz1.2 MHz
Current - Supply
500µA (x2 Channels)1.4mA (x4 Channels)
Current - Output / Channel
30 mA40 mA
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
98,487
In Stock
606,901
Marketplace
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.79100
Tape & Reel (TR)
2,620 : ¥0.80114
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
45,416
In Stock
1 : ¥4.35000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.