Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeSample and Hold
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
25V/µs-
Current - Input Bias
10 pA5 nA
Voltage - Input Offset
400 µV1 mV
Current - Supply
2.6mA (x4 Channels)4.5mA
Voltage - Supply Span (Min)
4.5 V10 V
Voltage - Supply Span (Max)
36 V40 V
Operating Temperature
-40°C ~ 125°C (TA)-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
TLV9364IDR
QUAD 10-MHZ, 40-V RAIL-TO-RAIL O
Texas Instruments
2,291
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.04480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
25V/µs
10.6 MHz
10 pA
400 µV
2.6mA (x4 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
LF298M/NOPB
IC SAMPL/HOLD 1 CIRCUIT 14SOIC
Texas Instruments
763
In Stock
1 : ¥23.32000
Tube
-
Tube
Active
Sample and Hold
1
-
-
-
5 nA
1 mV
4.5mA
-
10 V
36 V
-25°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.