TLV9031DCKR | |
---|---|
DigiKey Part Number | 296-TLV9031DCKRTR-ND - Tape & Reel (TR) 296-TLV9031DCKRCT-ND - Cut Tape (CT) 296-TLV9031DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9031DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥5.72140 | ¥572.14 |
250 | ¥5.34820 | ¥1,337.05 |
500 | ¥4.72638 | ¥2,363.19 |
1,000 | ¥3.73136 | ¥3,731.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48260 | ¥10,447.80 |
6,000 | ¥3.30847 | ¥19,850.82 |
15,000 | ¥3.18409 | ¥47,761.35 |