Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-VIP™ III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
J-FETVoltage Feedback
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
2V/µs140V/µs4100V/µs
Gain Bandwidth Product
2 MHz26 MHz200 MHz
-3db Bandwidth
2 MHz46 MHz220 MHz
Current - Input Bias
4 pA15 pA2.7 µA
Voltage - Input Offset
200 µV500 µV1 mV
Current - Supply
560µA (x4 Channels)6.5mA
Current - Output / Channel
12 mA50 mA118 mA
Voltage - Supply Span (Min)
3 V5.5 V10 V
Voltage - Supply Span (Max)
30 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD825ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,779
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
J-FET
1
-
140V/µs
26 MHz
46 MHz
15 pA
1 mV
6.5mA
50 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
AD824ARZ-14
IC OPAMP JFET 4 CIRCUIT 14SOIC
Analog Devices Inc.
3,638
In Stock
1 : ¥114.61000
Tube
-
Tube
Active
J-FET
4
Rail-to-Rail
2V/µs
2 MHz
2 MHz
4 pA
500 µV
560µA (x4 Channels)
12 mA
3 V
30 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
LM7171AIMX/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥40.97000
Cut Tape (CT)
2,500 : ¥19.87288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
4100V/µs
200 MHz
220 MHz
2.7 µA
200 µV
6.5mA
118 mA
5.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.