Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,929 In Stock | 1 : ¥38.17000 Cut Tape (CT) 1,000 : ¥25.35713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) with Stereo Headphones | 10W x 2 @ 8Ohm | 3V ~ 3.6V | Thermal and Short-Circuit Protection | Surface Mount | 0°C ~ 85°C (TA) | 48-HTQFP (7x7) | 48-PowerTQFP | ||
0 In Stock 6,258 Marketplace Check Lead Time | 250 : ¥43.23160 Tray | - | Bulk Tray | Active | Class D | 2-Channel (Stereo) with Stereo Headphones | 15W x 2 @ 8Ohm | 3V ~ 3.6V, 4.5V ~ 26V | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | Surface Mount | 0°C ~ 85°C (TA) | 48-HTQFP (7x7) | 48-PowerTQFP |