Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,778 In Stock | 1 : ¥23.89000 Cut Tape (CT) 1,000 : ¥11.73468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.3V/µs | 5 MHz | - | 1.5 pA | 50 µV | 600µA | - | 2.7 V | 5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,609 In Stock | 1 : ¥40.39000 Cut Tape (CT) 2,500 : ¥20.28091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,601 In Stock | 1 : ¥93.02000 Tube | Tube | Active | Voltage Feedback | 2 | - | 400V/µs | 12 MHz | - | 80 nA | 300 µV | 1mA (x2 Channels) | 30 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
265 In Stock | 1 : ¥100.65000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 60 MHz | 10 µA | 3 mV | 20mA | - | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
289 In Stock | 1 : ¥82.18000 Tube | Tube | Active | Variable Gain | 1 | - | 1800V/µs | - | 135 MHz | 11 µA | - | 37mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,990 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥7.70687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | - | 0.02 pA | 110 µV | 1.3mA (x2 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |