Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Slew Rate
6.4V/µs20V/µs
Gain Bandwidth Product
14 MHz18 MHz
Current - Input Bias
70 pA1 nA
Voltage - Input Offset
0.4 µV35 µV
Current - Supply
1.3mA2.2mA2.2mA (x2 Channels)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA189IDGKR
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Texas Instruments
6,590
In Stock
1 : ¥22.74000
Cut Tape (CT)
2,500 : ¥10.41049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
20V/µs
14 MHz
70 pA
0.4 µV
1.3mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
OPA2209AIDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,618
In Stock
1 : ¥42.12000
Cut Tape (CT)
250 : ¥29.39144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6.4V/µs
18 MHz
1 nA
35 µV
2.2mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
OPA209AIDGKR
IC OPAMP GP 1 CIRCUIT 8VSSOP
Texas Instruments
5,374
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6.4V/µs
18 MHz
1 nA
35 µV
2.2mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.