Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
14
Slew Rate
0.5V/µs0.6V/µs
Current - Supply
45µA100µA (x4 Channels)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6401UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
7,132
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥2.79133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
1 pA
4.5 mV
45µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
MCP6004-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
9,035
In Stock
1 : ¥4.84000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x4 Channels)
23 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.