Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,940 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,600 : ¥3.11962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA (x4 Channels) | 20 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
10,906 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.15948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 8 MHz | - | 1 pA | 1.5 mV | 780µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
9,762 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥9.13308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | - | Surface Mount | SOT-23-6 | SOT-23-6 |