Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Microchip TechnologyTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseZero-Drift
Output Type
Rail-to-RailSingle-Ended
Slew Rate
0.03V/µs0.3V/µs0.4V/µs
Gain Bandwidth Product
14 kHz27 kHz30 kHz80 kHz
Current - Input Bias
5 pA500 pA28 µA
Voltage - Input Offset
0.55 µV1 µV3 µV5 µV8 µV
Current - Supply
7.5µA48µA65µA
Voltage - Supply Span (Min)
1.6 V1.7 V2.7 V
Voltage - Supply Span (Max)
5.5 V26 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-363SC-74A, SOT-753
Supplier Device Package
SC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
INA214AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
22,284
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.90668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA213AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
32,903
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.38821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
80 kHz
28 µA
5 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA210AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
54,286
In Stock
1 : ¥8.87000
Cut Tape (CT)
250 : ¥6.01548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA214AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
5,124
In Stock
1 : ¥12.64000
Cut Tape (CT)
250 : ¥8.55724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT 23-5
MCP6V11UT-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
12,713
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥9.27708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.03V/µs
80 kHz
5 pA
8 µV
7.5µA
17 mA
1.6 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA186A5QDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
26,014
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥5.09687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
27 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.