Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,376 In Stock | 1 : ¥49.01000 Cut Tape (CT) 500 : ¥30.69498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 17V/µs | 60 MHz | - | 1.5 µA | 100 µV | 1.15mA | 55 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,585 In Stock | 1 : ¥50.08000 Cut Tape (CT) 1,000 : ¥26.46775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA (x2 Channels) | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,239 In Stock | 1 : ¥64.36000 Tube | - | Tube | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 75V/µs | 500 MHz | 35 MHz | 100 nA | 25 µV | 1.9mA | 55 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,174 In Stock | 1 : ¥88.83000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | - | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |