LM124J/PB

DigiKey Part Number
296-38975-5-ND
Manufacturer
Manufacturer Product Number
LM124J/PB
Description
IC OPAMP GP 4 CIRCUIT 14CDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
LM124J/PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.90000¥150.90
10¥138.65500¥1,386.55
25¥132.90680¥3,322.67
100¥117.10050¥11,710.05
250¥111.35352¥27,838.38
500¥104.16944¥52,084.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.