Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,372 In Stock | 1 : ¥47.70000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 3.5 MHz | - | 0.25 pA | 70 µV | 200µA | 12 mA | 5 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,845 In Stock | 1 : ¥16.25000 Cut Tape (CT) 250 : ¥11.02768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |