Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,498 In Stock | 1 : ¥53.86000 Cut Tape (CT) 1,500 : ¥30.55979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 13V/µs | 80 MHz | 3 µA | 40 µV | 1.2mA (x2 Channels) | 60 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,181 In Stock 96 Marketplace | 1 : ¥59.36000 Cut Tape (CT) 250 : ¥42.40136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 220V/µs | 130 MHz | 1 µA | - | 23.4mA | - | 2.6 V | 3.6 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
64 In Stock | 1 : ¥52.13000 Cut Tape (CT) 1,000 : ¥29.58592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Variable Gain | 1 | - | 1500V/µs | 150 MHz | 1.4 µA | - | 11mA | 80 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |