Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,245 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,075 In Stock | 1 : ¥27.26000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 170V/µs | 50 MHz | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA (x2 Channels) | 45 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |