Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentationZero-Drift
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs0.9V/µs1V/µs2.4V/µs
Gain Bandwidth Product
1.2 MHz3.2 MHz6 MHz
Current - Input Bias
5 pA8 pA300 pA850 pA1.2 nA
Voltage - Input Offset
5 µV20 µV25 µV250 µV1.3 mV
Current - Supply
110µA180µA420µA (x4 Channels)1.4mA2.4mA
Current - Output / Channel
17 mA18 mA20 mA65 mA
Voltage - Supply Span (Min)
2.7 V4 V10 V
Operating Temperature
-55°C ~ 140°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SON (4x4)8-VSSOP14-SOIC16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA170AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,728
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥5.10781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.2 MHz
-
8 pA
250 µV
110µA
17 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-TSSOP
PGA281AIPWR
IC OPAMP PGA 1 CIRCUIT 16TSSOP
Texas Instruments
2,731
In Stock
1 : ¥51.64000
Cut Tape (CT)
2,000 : ¥25.91634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
6 MHz
-
300 pA
5 µV
2.4mA
-
10 V
36 V
-55°C ~ 140°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14 SOIC
NCS20074DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
10,086
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.85989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.4V/µs
3.2 MHz
-
5 pA
1.3 mV
420µA (x4 Channels)
65 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-VSSOP
INA823DGKR
PRECISION (100 UV), LOW-POWER (2
Texas Instruments
3,691
In Stock
1 : ¥22.74000
Cut Tape (CT)
2,500 : ¥10.41049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
0.9V/µs
-
-
1.2 nA
20 µV
180µA
20 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-WFDFN Exposed Pad
INA188IDRJR
IC OPAMP ZERO-DRIFT 1 CIRC 8SON
Texas Instruments
1,688
In Stock
1 : ¥42.61000
Cut Tape (CT)
1,000 : ¥22.49757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.9V/µs
-
600 kHz
850 pA
25 µV
1.4mA
18 mA
4 V
36 V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-SON (4x4)
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.