Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Slew Rate
0.3V/µs1.3V/µs
Gain Bandwidth Product
550 kHz1.5 MHz
Current - Input Bias
0.02 pA1 pA
Voltage - Input Offset
110 µV5 mV
Current - Supply
50µA (x4 Channels)1.3mA (x2 Channels)
Current - Output / Channel
23 mA30 mA
Voltage - Supply Span (Min)
1.8 V3 V
Voltage - Supply Span (Max)
5.5 V15.5 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMC6482IMX/NOPB
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
13,412
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥5.79250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
MCP6244-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
2,885
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.3V/µs
550 kHz
1 pA
5 mV
50µA (x4 Channels)
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.