Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Current - Input Bias
0.2 pA1 pA
Current - Supply
1mA1mA (x2 Channels)
Package / Case
5-UFBGA, WLCSP8-WFBGA, WLCSP
Supplier Device Package
5-WLCSP (0.9x1.29)8-WLCSP (1.43x1.775)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AD8605ACBZ-REEL7
AD8605ACBZ-REEL7
IC OPAMP GP 1 CIRCUIT 5WLCSP
Analog Devices Inc.
47,719
In Stock
1 : ¥16.99000
Cut Tape (CT)
4,000 : ¥11.28848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-UFBGA, WLCSP
5-WLCSP (0.9x1.29)
8-WLCSP
AD8606ACBZ-REEL7
IC CMOS 2 CIRCUIT 8WLCSP
Analog Devices Inc.
18,683
In Stock
1 : ¥40.64000
Cut Tape (CT)
3,000 : ¥20.40224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
5V/µs
10 MHz
1 pA
80 µV
1mA (x2 Channels)
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WFBGA, WLCSP
8-WLCSP (1.43x1.775)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.