Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
Current SenseGeneral Purpose
Slew Rate
0.3V/µs500V/µs
Gain Bandwidth Product
45 kHz890 MHz
Current - Input Bias
500 pA16 µA
Voltage - Input Offset
3 µV20 µV
Current - Supply
48µA16mA
Voltage - Supply Span (Min)
1.7 V2.8 V
Voltage - Supply Span (Max)
5.5 V11.75 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-WFDFN Exposed PadSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
6-DFN (2x2)TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
LTC6228HDC#TRMPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
1,045
In Stock
1 : ¥54.51000
Cut Tape (CT)
500 : ¥34.13482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
500V/µs
890 MHz
730 MHz
16 µA
20 µV
16mA
140 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
SOT 23-8
INA186A1IDDFR
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
13,255
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.23567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.