Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMP®, PowerWise®Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Slew Rate
1.4V/µs12.8V/µs20V/µs
Gain Bandwidth Product
2 MHz14 MHz17 MHz
Current - Input Bias
0.003 pA0.02 pA70 pA
Voltage - Input Offset
0.4 µV8 µV26 µV
Current - Supply
900µA1.3mA
Current - Output / Channel
15 mA60 mA
Voltage - Supply Span (Min)
1.8 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA189IDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
7,742
In Stock
1 : ¥22.74000
Cut Tape (CT)
2,500 : ¥10.41049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
20V/µs
14 MHz
-
70 pA
0.4 µV
1.3mA
-
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LMP7721MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
850
In Stock
1 : ¥52.62000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
12.8V/µs
17 MHz
-
0.003 pA
26 µV
1.3mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4530-1ARZ-R7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,645
In Stock
1 : ¥258.94000
Cut Tape (CT)
1,000 : ¥174.41188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.4V/µs
2 MHz
5.5 MHz
0.02 pA
8 µV
900µA
15 mA
4.5 V
16 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.