Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,283 In Stock | 1 : ¥56.40000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 20 pA | 35 µV | 135µA (x2 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock Check Lead Time | 1 : ¥174.04000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.7V/µs | - | 1 MHz | 500 pA | 10 µV | 5.2mA | 23 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |