LM2901YPT

DigiKey Part Number
497-10212-2-ND - Tape & Reel (TR)
497-10212-1-ND - Cut Tape (CT)
497-10212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901YPT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901YPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.08013¥7,700.32
5,000¥2.86772¥14,338.60
12,500¥2.76150¥34,518.75
25,000¥2.65529¥66,382.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.01400¥70.14
25¥6.58680¥164.67
100¥5.37450¥537.45
250¥4.99192¥1,247.98
500¥4.24840¥2,124.20
1,000¥3.39879¥3,398.79
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.77300¥67.73
25¥6.36080¥159.02
100¥5.19020¥519.02
250¥4.82080¥1,205.20
500¥4.10276¥2,051.38
1,000¥3.28228¥3,282.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.