Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialVoltage Feedback
Output Type
DifferentialRail-to-Rail
Slew Rate
170V/µs450V/µs
-3db Bandwidth
110 MHz160 MHz
Current - Input Bias
1.4 µA5.1 µA
Voltage - Input Offset
1 mV1.8 mV
Current - Supply
4.8mA13.2mA
Current - Output / Channel
45 mA85 mA
Voltage - Supply Span (Min)
3 V4 V
Voltage - Supply Span (Max)
12 V33 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-HVSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8051ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
4,374
In Stock
1 : ¥27.26000
Cut Tape (CT)
3,000 : ¥13.67502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
170V/µs
-
110 MHz
1.4 µA
1.8 mV
4.8mA
45 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MSOP Exp Pad Pkg
THS4140IDGNR
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Texas Instruments
1,424
In Stock
18,796
Marketplace
1 : ¥86.61000
Cut Tape (CT)
2,500 : ¥47.31110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Differential
1
Differential
450V/µs
205 MHz
160 MHz
5.1 µA
1 mV
13.2mA
85 mA
4 V
33 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.