Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
-TLV936x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Slew Rate
0.08V/µs25V/µs
Gain Bandwidth Product
155 kHz10.6 MHz
Current - Input Bias
1 pA10 pA
Voltage - Input Offset
250 µV400 µV
Current - Supply
18.7µA2.6mA (x2 Channels)
Current - Output / Channel
17 mA60 mA
Voltage - Supply Span (Min)
2.5 V4.5 V
Voltage - Supply Span (Max)
6 V40 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV9362IDR
DUAL, 40-V, 10-MHZ OPERATIONAL A
Texas Instruments
680
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.17897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
25V/µs
10.6 MHz
10 pA
400 µV
2.6mA (x2 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCP606-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC
Microchip Technology
105
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
0.08V/µs
155 kHz
1 pA
250 µV
18.7µA
17 mA
2.5 V
6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.