Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥13.48705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 2.8V/µs | 5.7 MHz | - | 30 pA | 0.25 µV | 570µA (x2 Channels) | 55 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,914 In Stock | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 220V/µs | 135 MHz | 150 MHz | 1 µA | 50 µV | 1.37mA | 65 mA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,062 In Stock | 1 : ¥72.82000 Cut Tape (CT) 1,500 : ¥41.30462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 90 µV | 625µA (x2 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
8,932 In Stock | 1 : ¥100.48000 Cut Tape (CT) 5,000 : ¥59.32478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 60 µV | 625µA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
57,387 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.22735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
1,776 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | - | 20 µA | 55 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |