Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSCurrent FeedbackCurrent SenseGeneral Purpose
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.08V/µs1.8V/µs900V/µs-
Gain Bandwidth Product
155 kHz6.5 MHz
-3db Bandwidth
250 kHz4.5 MHz35 MHz
Current - Input Bias
1 pA5 nA5 µA
Voltage - Input Offset
100 µV250 µV3 mV
Current - Supply
18.7µA (x4 Channels)65µA75µA35mA
Voltage - Supply Span (Min)
1.8 V2.5 V4.5 V10 V
Voltage - Supply Span (Max)
5.25 V6 V30 V76 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6TO-220-7 Formed Leads
Supplier Device Package
8-SOIC14-TSSOPTO-220-7TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MCP609-I/ST
IC CMOS 4 CIRCUIT 14TSSOP
Microchip Technology
1,130
In Stock
1 : ¥16.26000
Tube
-
Tube
Active
CMOS
4
Rail-to-Rail
0.08V/µs
155 kHz
-
1 pA
250 µV
18.7µA (x4 Channels)
17 mA
2.5 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TSOT-23-6
LTC6255IS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
21,651
In Stock
1 : ¥38.01000
Cut Tape (CT)
500 : ¥23.81270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
1.8V/µs
6.5 MHz
4.5 MHz
5 nA
100 µV
65µA
-
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
191
In Stock
1 : ¥45.24000
Cut Tape (CT)
2,500 : ¥14.88812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
250 kHz
5 µA
100 µV
75µA
-
4.5 V
76 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-220-7
LT1210CT7#PBF
IC OPAMP CFA 1 CIRCUIT TO220-7
Analog Devices Inc.
1,820
In Stock
1 : ¥146.79000
Tube
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
-
10 V
30 V
0°C ~ 70°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.