Instrumentation, Op Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral PurposeInstrumentationVoltage Feedback
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
2V/µs17V/µs35V/µs75V/µs
Gain Bandwidth Product
60 MHz500 MHz
-3db Bandwidth
1.5 MHz35 MHz80 MHz
Current - Input Bias
10 pA100 nA450 nA1.5 µA
Voltage - Input Offset
25 µV100 µV125 µV1 mV
Current - Supply
750µA900µA (x2 Channels)1.15mA1.9mA
Current - Output / Channel
15 mA55 mA
Voltage - Supply Span (Min)
2.7 V2.8 V3 V4.5 V
Voltage - Supply Span (Max)
11 V12 V12.6 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOP8-SOICTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT6233IS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
22,376
In Stock
1 : ¥49.01000
Cut Tape (CT)
500 : ¥30.69498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
17V/µs
60 MHz
-
1.5 µA
100 µV
1.15mA
55 mA
3 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 SOIC
AD8032ARZ-REEL7
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
5,585
In Stock
1 : ¥50.08000
Cut Tape (CT)
1,000 : ¥26.46775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA (x2 Channels)
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
LTC6363IMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,239
In Stock
1 : ¥64.36000
Tube
-
Tube
Last Time Buy
Differential
1
Differential, Rail-to-Rail
75V/µs
500 MHz
35 MHz
100 nA
25 µV
1.9mA
55 mA
2.8 V
11 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8220BRMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,174
In Stock
1 : ¥88.83000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
2V/µs
-
1.5 MHz
10 pA
125 µV
750µA
15 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.