Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
BulkTube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs6V/µs40V/µs
Gain Bandwidth Product
7.5 MHz17 MHz
Current - Input Bias
1 pA10 pA1.5 nA
Voltage - Input Offset
150 µV1.5 mV2 mV
Current - Supply
530µA (x4 Channels)1.6mA39mA
Current - Output / Channel
15 mA1.5 A
Voltage - Supply Span (Min)
2.4 V4.5 V7 V
Voltage - Supply Span (Max)
5.5 V24 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
8-SOIC14-TSSOP20-HSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD628ARZ
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,252
In Stock
1 : ¥56.40000
Tube
-
Tube
Active
Current Sense
1
-
0.3V/µs
-
600 kHz
1.5 nA
150 µV
1.6mA
-
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
MCP6494-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
288
In Stock
1 : ¥16.99000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
6V/µs
7.5 MHz
-
1 pA
1.5 mV
530µA (x4 Channels)
15 mA
2.4 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
20-SOIC (exposed pad)
OPA564AIDWD
IC OPAMP GP 1 CIRCUIT 20HSOP
Texas Instruments
212
In Stock
12,331
Marketplace
65 : ¥33.64785
Bulk
1 : ¥63.05000
Tube
-
Bulk
Tube
Active
General Purpose
1
-
40V/µs
17 MHz
-
10 pA
2 mV
39mA
1.5 A
7 V
24 V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width) Exposed Pad
20-HSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.