Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Slew Rate
1.2V/µs2V/µs-
Gain Bandwidth Product
140 kHz3.4 MHz
Current - Input Bias
100 nA240 nA
Voltage - Input Offset
75 µV100 µV600 µV
Current - Supply
300µA3mA-
Current - Output / Channel
1 mA40 mA
Voltage - Supply Span (Min)
2.85 V4 V
Voltage - Supply Span (Max)
36 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LT6105HMS8#PBF
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
9,473
In Stock
1 : ¥36.29000
Tube
-
Tube
Active
Current Sense
1
-
2V/µs
-
100 kHz
-
100 µV
300µA
1 mA
2.85 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC6103CMS8#TRPBF
IC CURRENT SENSE 2 CIRCUIT 8MSOP
Analog Devices Inc.
4,825
In Stock
1 : ¥44.42000
Cut Tape (CT)
2,500 : ¥22.27701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
2
-
-
140 kHz
-
100 nA
600 µV
-
1 mA
4 V
60 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
OP113ESZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,885
In Stock
1 : ¥74.05000
Tube
-
Tube
Active
General Purpose
1
-
1.2V/µs
3.4 MHz
-
240 nA
75 µV
3mA
40 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.