Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
0.075V/µs4.5V/µs
Gain Bandwidth Product
220 kHz8 MHz
Current - Input Bias
1 pA4 nA
Voltage - Input Offset
100 µV1.5 mV
Current - Supply
50µA550µA
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V44 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1636CS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
166
In Stock
1 : ¥48.60000
Cut Tape (CT)
2,500 : ¥24.37238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.075V/µs
220 kHz
-
4 nA
100 µV
50µA
30 mA
2.7 V
44 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOD 123-5
TSV911AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
20,221
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.27363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
8 MHz
80 kHz
1 pA
1.5 mV
550µA
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.